


PH9085.038NLT | |
|---|---|
DigiKey Part Number | 553-PH9085.038NLTCT-ND - Cut Tape (CT) 553-PH9085.038NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9085.038NLT |
Description | TRANSFORMER 1.02MH MAX253 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9085.038NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Inductance | 1.02 mH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.59000 | ₪7.59 |
| 10 | ₪6.24700 | ₪62.47 |
| 100 | ₪5.13680 | ₪513.68 |
| Unit Price without VAT: | ₪7.59000 |
|---|---|
| Unit Price with VAT: | ₪8.95620 |

