MFG_PH9184
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PH9184
IATF Certified Push-Pull Transformers

PH9184.011NLT

DigiKey Part Number
553-3968-1-ND - Cut Tape (CT)
553-3968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PH9184.011NLT
Description
TRANSFORMER 12.2MH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PH9184.011NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
12.2 mH
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 925
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪12.30000₪12.30
10₪11.11700₪111.17
25₪10.67240₪266.81
50₪10.34500₪517.25
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪12.30000
Unit Price with VAT:₪14.51400