


PH9184.021NLT | |
|---|---|
DigiKey Part Number | 553-3969-1-ND - Cut Tape (CT) 553-3969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9184.021NLT |
Description | TRANSFORMER 15MH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PH9184.021NLT Models |
Category | Inductance 15 mH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.30000 | ₪12.30 |
| 10 | ₪11.11700 | ₪111.17 |
| 25 | ₪10.67240 | ₪266.81 |
| 50 | ₪10.34500 | ₪517.25 |
| Unit Price without VAT: | ₪12.30000 |
|---|---|
| Unit Price with VAT: | ₪14.51400 |

