


PM2155.012NLT | |
|---|---|
DigiKey Part Number | 553-PM2155.012NLTCT-ND - Cut Tape (CT) 553-PM2155.012NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2155.012NLT |
Description | XFMR PUSH-PULL SIDE CAR S NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:2CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.6mH | |
ET (Volt-Time) | 98VµS | |
Turns Ratio - Primary:Secondary | 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.591" W (16.00mm x 15.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.88000 | ₪10.88 |
| 10 | ₪9.84200 | ₪98.42 |
| 25 | ₪9.45000 | ₪236.25 |
| 50 | ₪9.16260 | ₪458.13 |
| 100 | ₪8.88140 | ₪888.14 |
| Unit Price without VAT: | ₪10.88000 |
|---|---|
| Unit Price with VAT: | ₪12.83840 |











