IC RF TxRx Only 802.15.4 Zigbee® 6.5GHz, 8GHz 52-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM33110WTR13

DigiKey Part Number
2312-QM33110WTR13CT-ND - Cut Tape (CT)
2312-QM33110WTR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM33110WTR13
Description
UWB TRANSCEIVER IC/NON-AOA/WLCSP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 Zigbee® 6.5GHz, 8GHz 52-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
Data Rate (Max)
6.8Mbps
Power - Output
14dBm
Sensitivity
-102.6dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
8
Voltage - Supply
1.5V ~ 3.6V, 1.62V ~ 3.6V, 2.4V ~ 3.6V
Current - Receiving
16mA ~ 107mA
Current - Transmitting
14mA ~ 76mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
52-UFBGA, WLCSP
Supplier Device Package
52-WLCSP (3.1x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,564
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪35.09000₪35.09
25₪31.25200₪781.30
100₪28.69410₪2,869.41
250₪26.79224₪6,698.06
500₪24.89018₪12,445.09
1,000₪22.42767₪22,427.67
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪35.09000
Unit Price with VAT:₪41.40620