
QBLP601D-IB | |
|---|---|
DigiKey Part Number | 1516-QBLP601D-IBTR-ND - Tape & Reel (TR) 1516-QBLP601D-IBCT-ND - Cut Tape (CT) 1516-QBLP601D-IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601D-IB |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601D-IB Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 35° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 0.7mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.99000 | ₪0.99 |
| 10 | ₪0.67700 | ₪6.77 |
| 100 | ₪0.47670 | ₪47.67 |
| 500 | ₪0.38590 | ₪192.95 |
| 1,000 | ₪0.35591 | ₪355.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.31723 | ₪951.69 |
| 6,000 | ₪0.29748 | ₪1,784.88 |
| 9,000 | ₪0.28734 | ₪2,586.06 |
| 15,000 | ₪0.27587 | ₪4,138.05 |
| 21,000 | ₪0.26904 | ₪5,649.84 |
| 30,000 | ₪0.26239 | ₪7,871.70 |
| Unit Price without VAT: | ₪0.99000 |
|---|---|
| Unit Price with VAT: | ₪1.16820 |





