
QBLP677A-IGM-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP677A-IGM-2897TR-ND - Tape & Reel (TR) 1516-QBLP677A-IGM-2897CT-ND - Cut Tape (CT) 1516-QBLP677A-IGM-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677A-IGM-2897 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677A-IGM-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 522nm |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.35mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.92000 | ₪1.92 |
| 10 | ₪1.31700 | ₪13.17 |
| 100 | ₪0.95250 | ₪95.25 |
| 500 | ₪0.78818 | ₪394.09 |
| 1,000 | ₪0.73418 | ₪734.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪0.68827 | ₪1,376.54 |
| 4,000 | ₪0.64930 | ₪2,597.20 |
| 6,000 | ₪0.62930 | ₪3,775.80 |
| 10,000 | ₪0.60672 | ₪6,067.20 |
| 14,000 | ₪0.59329 | ₪8,306.06 |
| 20,000 | ₪0.58019 | ₪11,603.80 |
| Unit Price without VAT: | ₪1.92000 |
|---|---|
| Unit Price with VAT: | ₪2.26560 |



