
QCC-748-2-MQFN56-MT-01-0 | |
|---|---|
DigiKey Part Number | 660-QCC-748-2-MQFN56-MT-01-0-ND |
Manufacturer | |
Manufacturer Product Number | QCC-748-2-MQFN56-MT-01-0 |
Description | 2.4GHZ WIFI6, BT/BLE 5.X, 802.15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC QCC74x 325MHz 56-QFN (7x7) |
Datasheet | Datasheet |
Category | RAM Size 484KB |
Manufacturer Qualcomm | Peripherals I2S, PWM |
Series | Connectivity CANbus, I2C, SDIO, SPI, UART/USART |
Packaging Tray | Speed 325MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Architecture DSP, MCU | Package / Case 56-VFQFN |
Core Processor RISC-V | Supplier Device Package 56-QFN (7x7) |
Flash Size 128KB | Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | ₪12.52442 | ₪32,563.49 |
| Unit Price without VAT: | ₪12.52442 |
|---|---|
| Unit Price with VAT: | ₪14.77882 |

