
EG95NAFB-512-SGNS | |
|---|---|
DigiKey Part Number | 2958-EG95NAFB-512-SGNSTR-ND - Tape & Reel (TR) 2958-EG95NAFB-512-SGNSCT-ND - Cut Tape (CT) 2958-EG95NAFB-512-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG95NAFB-512-SGNS |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GPS, GNSS, GPRS, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG95NAFB-512-SGNS Models |
Category | Antenna Type Antenna Not Included |
Mfr | Utilized IC / Part MDM9207-0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V ~ 4.3V |
Part Status Active | Current - Receiving 31mA |
DigiKey Programmable Not Verified | Current - Transmitting 31mA |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Data Rate 150Mbps | Package / Case Module |
Serial Interfaces I2C, PCM, SPI, UART, USB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪277.89000 | ₪277.89 |
| 10 | ₪244.27400 | ₪2,442.74 |
| 25 | ₪232.65000 | ₪5,816.25 |
| 100 | ₪216.73060 | ₪21,673.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₪207.22192 | ₪51,805.48 |
| Unit Price without VAT: | ₪277.89000 |
|---|---|
| Unit Price with VAT: | ₪327.91020 |


