M95FB-03-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95FB-03-STD

DigiKey Part Number
2958-M95FB-03-STDCT-ND - Cut Tape (CT)
2958-M95FB-03-STDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95FB-03-STD
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
M95FB-03-STD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
85.6kbps
Power - Output
-
Sensitivity
-109dBm
Serial Interfaces
PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
MT6261M
Memory Size
-
Voltage - Supply
3.3V ~ 4.6V
Current - Receiving
1.2mA ~ 1.3mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪64.00000₪64.00
10₪55.74500₪557.45
25₪52.87720₪1,321.93
100₪48.94370₪4,894.37
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪64.00000
Unit Price with VAT:₪75.52000