
YFBC001WWA | |
|---|---|
DigiKey Part Number | 2958-YFBC001WWACT-ND - Cut Tape (CT) 2958-YFBC001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFBC001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.3dBi, 2.3dBi, 2.3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.77000 | ₪2.77 |
| 10 | ₪1.98200 | ₪19.82 |
| 25 | ₪1.78160 | ₪44.54 |
| 100 | ₪1.56120 | ₪156.12 |
| 250 | ₪1.45640 | ₪364.10 |
| 500 | ₪1.39318 | ₪696.59 |
| 1,000 | ₪1.34114 | ₪1,341.14 |
| Unit Price without VAT: | ₪2.77000 |
|---|---|
| Unit Price with VAT: | ₪3.26860 |

