New at DigiKey
YFBP001WWA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFBP001WWA

DigiKey Part Number
2958-YFBP001WWACT-ND - Cut Tape (CT)
2958-YFBP001WWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFBP001WWA
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi PCB Trace Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFBP001WWA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-
Gain
1.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.77000₪2.77
10₪1.98200₪19.82
25₪1.78160₪44.54
100₪1.56120₪156.12
250₪1.45640₪364.10
500₪1.39318₪696.59
1,000₪1.34114₪1,341.14
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪2.77000
Unit Price with VAT:₪3.26860