RF ANTENNA 5G Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFCP018WWA

DigiKey Part Number
2958-YFCP018WWACT-ND - Cut Tape (CT)
2958-YFCP018WWADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFCP018WWA
Description
EMBEDDED ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.47GHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz
Frequency Range
617MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
6
VSWR
-
Return Loss
-
Gain
2.9dBi, 2.9dBi, 2.9dBi, 2.9dBi, 2.9dBi, 2.9dBi
Features
-
Termination
Solder
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪6.43000₪6.43
10₪4.73200₪47.32
25₪4.30760₪107.69
100₪3.84110₪384.11
250₪3.61868₪904.67
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪6.43000
Unit Price with VAT:₪7.58740