
YFMP200WWA | |
|---|---|
DigiKey Part Number | 2958-YFMP200WWACT-ND - Cut Tape (CT) 2958-YFMP200WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFMP200WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFMP200WWA Models |
Category | Antenna Type Chip |
Manufacturer Quectel | Number of Bands 2 |
Packaging Cut Tape (CT) Digi-Reel® | Gain 1.5dBi, 1.3dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | Height (Max) 0.024" (0.60mm) |
Frequency (Center/Band) 1.57GHz, 2.45GHz | Applications GNSS, Wi-Fi |
Frequency Range 1.56GHz ~ 1.58GHz, 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.85000 | ₪4.85 |
| 10 | ₪3.53200 | ₪35.32 |
| 25 | ₪3.20320 | ₪80.08 |
| 100 | ₪2.84090 | ₪284.09 |
| 250 | ₪2.66832 | ₪667.08 |
| 500 | ₪2.56424 | ₪1,282.12 |
| 1,000 | ₪2.47858 | ₪2,478.58 |
| Unit Price without VAT: | ₪4.85000 |
|---|---|
| Unit Price with VAT: | ₪5.72300 |







