
YFNP001WWA | |
|---|---|
DigiKey Part Number | 2958-YFNP001WWACT-ND - Cut Tape (CT) 2958-YFNP001WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFNP001WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFNP001WWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 900MHz ~ 930MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.69000 | ₪5.69 |
| 10 | ₪4.15900 | ₪41.59 |
| 25 | ₪3.77680 | ₪94.42 |
| 100 | ₪3.35590 | ₪335.59 |
| 250 | ₪3.15568 | ₪788.92 |
| 500 | ₪3.03482 | ₪1,517.41 |
| 1,000 | ₪2.93538 | ₪2,935.38 |
| 2,500 | ₪2.83037 | ₪7,075.92 |
| Unit Price without VAT: | ₪5.69000 |
|---|---|
| Unit Price with VAT: | ₪6.71420 |

