
YFNP017WWA | |
|---|---|
DigiKey Part Number | 2958-YFNP017WWACT-ND - Cut Tape (CT) 2958-YFNP017WWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFNP017WWA |
Description | EMBEDDED ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 875MHz | |
Frequency Range | 790MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | ISM, LPWA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.96000 | ₪3.96 |
| 10 | ₪2.86900 | ₪28.69 |
| 25 | ₪2.59200 | ₪64.80 |
| 100 | ₪2.28740 | ₪228.74 |
| 250 | ₪2.14256 | ₪535.64 |
| 500 | ₪2.05514 | ₪1,027.57 |
| Unit Price without VAT: | ₪3.96000 |
|---|---|
| Unit Price with VAT: | ₪4.67280 |

