



1.14.002.003/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.002.003/0000CT-ND - Cut Tape (CT) 1715-1.14.002.003/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.002.003/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.45mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.40mm x 5.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 250,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.85000 | ₪8.85 |
| 10 | ₪7.43800 | ₪74.38 |
| 25 | ₪6.89720 | ₪172.43 |
| 100 | ₪6.14350 | ₪614.35 |
| 250 | ₪5.70184 | ₪1,425.46 |
| 500 | ₪5.40126 | ₪2,700.63 |
| 1,000 | ₪5.13012 | ₪5,130.12 |
| Unit Price without VAT: | ₪8.85000 |
|---|---|
| Unit Price with VAT: | ₪10.44300 |

