
1.14.012.503/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.012.503/0000CT-ND - Cut Tape (CT) 1715-1.14.012.503/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.012.503/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.96mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 816gf | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.61mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.69000 | ₪8.69 |
| 10 | ₪7.29700 | ₪72.97 |
| 25 | ₪6.76720 | ₪169.18 |
| 100 | ₪6.02770 | ₪602.77 |
| 250 | ₪5.59400 | ₪1,398.50 |
| Unit Price without VAT: | ₪8.69000 |
|---|---|
| Unit Price with VAT: | ₪10.25420 |


