RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-8-EXT-TR

DigiKey Part Number
2151-RH100-12.000-8-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-8-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-8-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-8-EXT-TR
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±100ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±100ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.97000₪0.97
10₪0.83200₪8.32
25₪0.78840₪19.71
50₪0.75540₪37.77
100₪0.72400₪72.40
250₪0.68488₪171.22
500₪0.65648₪328.24
1,000₪0.62934₪629.34
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.46839₪1,405.17
Manufacturers Standard Package
Unit Price without VAT:₪0.97000
Unit Price with VAT:₪1.14460