
RT4115-32.768-12.5-TR | |
|---|---|
DigiKey Part Number | 2151-RT4115-32.768-12.5-TR-ND - Tape & Reel (TR) 2151-RT4115-32.768-12.5-TRCT-ND - Cut Tape (CT) 2151-RT4115-32.768-12.5-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT4115-32.768-12.5-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 65 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.77000 | ₪3.77 |
| 10 | ₪3.29200 | ₪32.92 |
| 25 | ₪3.11280 | ₪77.82 |
| 50 | ₪2.98420 | ₪149.21 |
| 100 | ₪2.86060 | ₪286.06 |
| 250 | ₪2.70520 | ₪676.30 |
| 500 | ₪2.59336 | ₪1,296.68 |
| 1,000 | ₪2.48613 | ₪2,486.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.32533 | ₪6,975.99 |
| 6,000 | ₪2.22936 | ₪13,376.16 |
| 9,000 | ₪2.17511 | ₪19,575.99 |
| 15,000 | ₪2.10868 | ₪31,630.20 |
| Unit Price without VAT: | ₪3.77000 |
|---|---|
| Unit Price with VAT: | ₪4.44860 |

