Frequency Sensing 9 ~ 32VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frequency Sensing 9 ~ 32VDC
IFMR0036 SideB

IFMR0036

DigiKey Part Number
RLC231-ND
Manufacturer
Manufacturer Product Number
IFMR0036
Description
SPEED SWITCH DC POWERED
Customer Reference
Detailed Description
Frequency Sensing 9 ~ 32VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time
0.05 Sec ~ 10 Sec
Manufacturer
Red Lion Controls
Voltage - Supply
9 ~ 32VDC
Series
Output Type
Relay
Packaging
Box
Circuit
SPDT (1 Form C)
Part Status
Obsolete
Contact Rating @ Voltage
5A @ 240VAC/28VDC
Type
Frequency Sensing
Mounting Type
DIN Rail
Trip Status
Energized High/Low
Operating Temperature
0°C ~ 50°C
Trip Range
0 ~ 25kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.