PAX2A000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 8
Unit Price: ₪459.64000
Datasheet
Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAX2A000

DigiKey Part Number
RLC196-ND
Manufacturer
Manufacturer Product Number
PAX2A000
Description
MULTI METER LCD PANEL MOUNT
Customer Reference
Detailed Description
Multifunction Meter LCD - Tri Color Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Option Cards Available
Manufacturer
Red Lion Controls
Voltage - Supply
40 ~ 250VAC, 21.6 ~ 250VDC
Series
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Packaging
Box
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Multifunction Meter
Ingress Protection
IP65 - Dust Tight, Water Resistant
Measuring Type
Current, Process, Resistance, Thermocouple, Voltage
Features
Excitation Supply, Option Cards Available
Measuring Range
Multiple
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Tri Color Characters, Backlight
Weight
0.5 lb (226.8 g)
Number of Characters Per Row
6, 9
Base Product Number
Display Characters - Height
0.710" (18.00mm), 0.350" (8.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM500A0400800F00Red Lion Controls868-PM500A0400800F00-ND₪459.64000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes