
BCR3AM-14B#BD0 | |
|---|---|
DigiKey Part Number | 559-BCR3AM-14B#BD0-ND |
Manufacturer | |
Manufacturer Product Number | BCR3AM-14B#BD0 |
Description | TRIAC 800V 3A TO92 |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 3 A Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz |
Manufacturer Renesas Electronics Corporation | Current - Gate Trigger (Igt) (Max) 30 mA |
Packaging Bag | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Current - On State (It (RMS)) (Max) 3 A | Supplier Device Package TO-92 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |

