Forward Converter, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6726AAZ-T

DigiKey Part Number
20-ISL6726AAZ-TCT-ND - Cut Tape (CT)
20-ISL6726AAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6726AAZ-T
Description
IC REG CTRLR MULT TOP 20QSOP
Customer Reference
Detailed Description
Forward Converter, Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6726AAZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Renesas Electronics Corporation
Duty Cycle (Max)
80%
Packaging
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Forward Converter, Half-Bridge
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
20-QSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪21.81000₪21.81
10₪16.78000₪167.80
25₪15.52440₪388.11
100₪14.14310₪1,414.31
250₪13.48448₪3,371.12
500₪13.08742₪6,543.71
1,000₪12.76063₪12,760.63
Unit Price without VAT:₪21.81000
Unit Price with VAT:₪25.73580