Power Supply Controller Industrial Power Systems 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6840IBZ-T

DigiKey Part Number
20-ISL6840IBZ-TCT-ND - Cut Tape (CT)
20-ISL6840IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6840IBZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6840IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
7.5V ~ 14V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪10.30000₪10.30
10₪7.72600₪77.26
25₪7.08080₪177.02
100₪6.37140₪637.14
250₪6.03304₪1,508.26
500₪5.82908₪2,914.54
1,000₪5.66117₪5,661.17
Unit Price without VAT:₪10.30000
Unit Price with VAT:₪12.15400