ISL6843IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₪6.29632
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₪2.62346
Datasheet

Similar


Microchip Technology
In Stock: 207
Unit Price: ₪8.07000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₪2.62346
Datasheet

Similar


Microchip Technology
In Stock: 579
Unit Price: ₪5.35000
Datasheet

Similar


Microchip Technology
In Stock: 2,395
Unit Price: ₪5.35000
Datasheet

Similar


Texas Instruments
In Stock: 4,067
Unit Price: ₪4.13000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: ₪8.33000
Datasheet

Similar


Texas Instruments
In Stock: 2,870
Unit Price: ₪7.51000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₪15.47876
Datasheet

Similar


Texas Instruments
In Stock: 6,347
Unit Price: ₪12.56000
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: ₪8.56000
Datasheet

Similar


Texas Instruments
In Stock: 8,952
Unit Price: ₪8.26000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₪14.59288
Datasheet
Power Supply Controller Industrial Power Systems 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6843IBZ-T

DigiKey Part Number
20-ISL6843IBZ-TCT-ND - Cut Tape (CT)
20-ISL6843IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL6843IBZ-T
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Industrial Power Systems 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL6843IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Industrial Power Systems
Voltage - Input
-
Voltage - Supply
9V ~ 16V
Current - Supply
5.5 mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes