
ISL8843AABZ-T | |
|---|---|
DigiKey Part Number | 20-ISL8843AABZ-TCT-ND - Cut Tape (CT) 20-ISL8843AABZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8843AABZ-T |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8843AABZ-T Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 96% |
Packaging Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | ₪6.29632 | Similar |
| MIC38C42AYM-TR | Microchip Technology | 0 | MIC38C42AYM-TR-ND | ₪2.62346 | Similar |
| MIC38HC42YM | Microchip Technology | 574 | 576-1778-5-ND | ₪5.35000 | Similar |
| MIC38HC42YM-TR | Microchip Technology | 2,395 | MIC38HC42YM-CT-ND | ₪5.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.63000 | ₪10.63 |
| 10 | ₪7.95900 | ₪79.59 |
| 25 | ₪7.29320 | ₪182.33 |
| 100 | ₪6.56260 | ₪656.26 |
| 250 | ₪6.21408 | ₪1,553.52 |
| 500 | ₪6.00392 | ₪3,001.96 |
| 1,000 | ₪5.83101 | ₪5,831.01 |
| Unit Price without VAT: | ₪10.63000 |
|---|---|
| Unit Price with VAT: | ₪12.54340 |

