



QB-R5F107DE-TB | |
|---|---|
DigiKey Part Number | QB-R5F107DE-TB-ND |
Manufacturer | |
Manufacturer Product Number | QB-R5F107DE-TB |
Description | RL78/I1A EVAL BRD |
Customer Reference | |
Detailed Description | RL78/I1A RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | - | |
Utilized IC / Part | RL78/I1A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪57.42000 | ₪57.42 |
| Unit Price without VAT: | ₪57.42000 |
|---|---|
| Unit Price with VAT: | ₪67.75560 |

