


R5F524TAADFK#31 | |
|---|---|
DigiKey Part Number | 559-R5F524TAADFK#31-ND |
Manufacturer | |
Manufacturer Product Number | R5F524TAADFK#31 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX24T Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 1x8b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, SCI, SPI | Supplier Device Package 64-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F524TAADFM#31 | Renesas Electronics Corporation | 231 | R5F524TAADFM#31-ND | ₪15.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.63000 | ₪13.63 |
| 10 | ₪10.34200 | ₪103.42 |
| 90 | ₪8.67078 | ₪780.37 |
| 180 | ₪8.32428 | ₪1,498.37 |
| 270 | ₪8.15074 | ₪2,200.70 |
| 540 | ₪7.89637 | ₪4,264.04 |
| Unit Price without VAT: | ₪13.63000 |
|---|---|
| Unit Price with VAT: | ₪16.08340 |

