
TW6805A-LA2-GR | |
|---|---|
DigiKey Part Number | TW6805A-LA2-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW6805A-LA2-GR |
Description | IC DECODER VIDEO PCI 128LQFP |
Customer Reference | |
Detailed Description | Video Decoder IC DVR 128-PQFP (14x20) |
Category | Applications DVR |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-BFQFP |
Part Status Obsolete | Supplier Device Package 128-PQFP (14x20) |
Type Video Decoder | Base Product Number |

