Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPC177G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC177G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC177G2-E1-APCT-ND - Cut Tape (CT) 559-UPC177G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC177G2-E1-AP |
Description | COMPARATOR OTHER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Renesas Electronics Corporation | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC177G2(20)-E1-A | Renesas Electronics Corporation | 2,401 | 559-UPC177G2(20)-E1-ACT-ND | ₪8.17000 | Parametric Equivalent |
| UPC177G2(20)-E2-A | Renesas Electronics Corporation | 2,418 | 559-UPC177G2(20)-E2-ACT-ND | ₪8.17000 | Parametric Equivalent |
| UPC177G2(21)-E1-A | Renesas Electronics Corporation | 2,484 | 559-UPC177G2(21)-E1-ACT-ND | ₪9.25000 | Parametric Equivalent |
| UPC177G2(21)-E2-A | Renesas Electronics Corporation | 2,496 | 559-UPC177G2(21)-E2-ACT-ND | ₪8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.57000 | ₪3.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪1.86856 | ₪4,671.40 |
| Unit Price without VAT: | ₪3.57000 |
|---|---|
| Unit Price with VAT: | ₪4.21260 |



