
UPC1943T-E2-AZ | |
|---|---|
DigiKey Part Number | 559-UPC1943T-E2-AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPC1943T-E2-AZ |
Description | IC VREF SHUNT 1.26V TO243AA |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.26V 24 VV ±2.4% 30 mA SOT-89 |
Category | Current - Output 30 mA |
Manufacturer Renesas Electronics Corporation | Tolerance ±2.4% |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Discontinued at DigiKey | Operating Temperature -30°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.26V | Supplier Device Package SOT-89 |
Voltage - Output (Max) 24 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC1943T-E2-A | Renesas Electronics Corporation | 0 | 559-UPC1943T-E2-ATR-ND | ₪1.56555 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.74231 | ₪1,742.31 |
| Unit Price without VAT: | ₪1.74231 |
|---|---|
| Unit Price with VAT: | ₪2.05593 |

