Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

X28HC64J-90 | |
|---|---|
DigiKey Part Number | X28HC64J-90-ND |
Manufacturer | |
Manufacturer Product Number | X28HC64J-90 |
Description | IC EEPROM 64KBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 90 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | X28HC64J-90 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 32-PLCC (13.97x11.43) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT28HC64B-90JU | Microchip Technology | 128 | AT28HC64B-90JU-ND | ₪21.18000 | Upgrade |
| AT28C64B-15JU | Microchip Technology | 256 | AT28C64B-15JU-ND | ₪18.04000 | Similar |
| AT28C64B-15JU-T | Microchip Technology | 1,571 | AT28C64B-15JU-TCT-ND | ₪19.61000 | Similar |
| AT28HC64B-12JU | Microchip Technology | 268 | AT28HC64B-12JU-ND | ₪21.05000 | Similar |
| AT28HC64B-12JU-T | Microchip Technology | 0 | AT28HC64B-12JU-TTR-ND | ₪22.92776 | Similar |



