
EBWK2512F2L00K9 | |
|---|---|
DigiKey Part Number | 4506-EBWK2512F2L00K9TR-ND - Tape & Reel (TR) 4506-EBWK2512F2L00K9CT-ND - Cut Tape (CT) 4506-EBWK2512F2L00K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBWK2512F2L00K9 |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | EBWK2512F2L00K9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.118" W (6.30mm x 3.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.05000 | ₪2.05 |
| 10 | ₪1.19900 | ₪11.99 |
| 25 | ₪1.00920 | ₪25.23 |
| 50 | ₪0.90000 | ₪45.00 |
| 100 | ₪0.81390 | ₪81.39 |
| 250 | ₪0.72624 | ₪181.56 |
| 500 | ₪0.67548 | ₪337.74 |
| 1,000 | ₪0.63519 | ₪635.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.57764 | ₪2,310.56 |
| 8,000 | ₪0.55733 | ₪4,458.64 |
| 12,000 | ₪0.54743 | ₪6,569.16 |
| 20,000 | ₪0.53669 | ₪10,733.80 |
| 28,000 | ₪0.53053 | ₪14,854.84 |
| 40,000 | ₪0.52472 | ₪20,988.80 |
| 48,000 | ₪0.52200 | ₪25,056.00 |
| Unit Price without VAT: | ₪2.05000 |
|---|---|
| Unit Price with VAT: | ₪2.41900 |

