
PEWK3920F2L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920F2L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920F2L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920F2L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920F2L00Q9 |
Description | 0.002 OHM 1% 6W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.30000 | ₪3.30 |
| 10 | ₪2.06400 | ₪20.64 |
| 25 | ₪1.78440 | ₪44.61 |
| 50 | ₪1.62220 | ₪81.11 |
| 100 | ₪1.49330 | ₪149.33 |
| 250 | ₪1.36288 | ₪340.72 |
| 500 | ₪1.28746 | ₪643.73 |
| 1,000 | ₪1.22734 | ₪1,227.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪1.17954 | ₪2,359.08 |
| 4,000 | ₪1.14148 | ₪4,565.92 |
| 6,000 | ₪1.12291 | ₪6,737.46 |
| 10,000 | ₪1.10278 | ₪11,027.80 |
| 14,000 | ₪1.09125 | ₪15,277.50 |
| 20,000 | ₪1.08033 | ₪21,606.60 |
| 24,000 | ₪1.07523 | ₪25,805.52 |
| Unit Price without VAT: | ₪3.30000 |
|---|---|
| Unit Price with VAT: | ₪3.89400 |

