



R-3016(00) | |
|---|---|
DigiKey Part Number | 5410-R-3016(00)-ND |
Manufacturer | |
Manufacturer Product Number | R-3016(00) |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rich Bay | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.80mm x 32.20mm | |
Panel Thickness | 0.059" ~ 0.118" (1.50mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus, ENEC, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.98000 | ₪9.98 |
| 10 | ₪8.46900 | ₪84.69 |
| 25 | ₪7.93840 | ₪198.46 |
| 50 | ₪7.55880 | ₪377.94 |
| 100 | ₪7.19760 | ₪719.76 |
| 250 | ₪6.74672 | ₪1,686.68 |
| 500 | ₪6.42474 | ₪3,212.37 |
| 1,000 | ₪6.11820 | ₪6,118.20 |
| 3,000 | ₪5.66217 | ₪16,986.51 |
| Unit Price without VAT: | ₪9.98000 |
|---|---|
| Unit Price with VAT: | ₪11.77640 |

