



R-305(00) | |
|---|---|
DigiKey Part Number | 5410-R-305(00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-305(00) |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Rich Bay | Mounting Type Panel Mount, Flange |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 32.30mm x 24.30mm |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style IEC 320-C20 | Approval Agency CCC, cULus, ENEC, VDE |
Connector Type Receptacle, Male Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.40000 | ₪8.40 |
| 10 | ₪7.12300 | ₪71.23 |
| 25 | ₪6.67560 | ₪166.89 |
| 50 | ₪6.35600 | ₪317.80 |
| 100 | ₪6.05200 | ₪605.20 |
| 250 | ₪5.67296 | ₪1,418.24 |
| 500 | ₪5.40210 | ₪2,701.05 |
| 1,000 | ₪5.14435 | ₪5,144.35 |
| 2,500 | ₪4.82248 | ₪12,056.20 |
| Unit Price without VAT: | ₪8.40000 |
|---|---|
| Unit Price with VAT: | ₪9.91200 |

