


R-305SN2(00) | |
|---|---|
DigiKey Part Number | 5410-R-305SN2(00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-305SN2(00) |
Description | PWR ENT RCPT IEC320-C22 PNL SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer Rich Bay | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 32.20mm x 24.20mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.059" (1.50mm) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Filter Type Unfiltered - Commercial | Approval Agency cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.15000 | ₪9.15 |
| 10 | ₪7.76900 | ₪77.69 |
| 25 | ₪7.28280 | ₪182.07 |
| 50 | ₪6.93440 | ₪346.72 |
| 100 | ₪6.60290 | ₪660.29 |
| 250 | ₪6.18940 | ₪1,547.35 |
| 500 | ₪5.89400 | ₪2,947.00 |
| 1,000 | ₪5.61277 | ₪5,612.77 |
| 2,500 | ₪5.26162 | ₪13,154.05 |
| Unit Price without VAT: | ₪9.15000 |
|---|---|
| Unit Price with VAT: | ₪10.79700 |

