
RT8152BGQW | |
|---|---|
DigiKey Part Number | 1028-RT8152BGQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8152BGQW |
Description | IC REG CTRLR VID 1OUT WQFN-32 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 25V |
Manufacturer Richtek USA Inc. | Frequency - Switching Up to 1MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 32-WQFN (5x5) |
Output Phases 1 | Base Product Number |

