Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ2823AGQVF(2)

DigiKey Part Number
1028-RTQ2823AGQVF(2)TR-ND - Tape & Reel (TR)
1028-RTQ2823AGQVF(2)CT-ND - Cut Tape (CT)
1028-RTQ2823AGQVF(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ2823AGQVF(2)
Description
IC REG BUCK ADJ 8A 18VQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz, 800kHz, 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
18-VQFN (FC) (3.5x3.5)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,543
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪9.49000₪9.49
10₪7.10500₪71.05
25₪6.50600₪162.65
100₪5.84850₪584.85
250₪5.53492₪1,383.73
500₪5.43978₪2,719.89
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₪5.06294₪7,594.41
3,000₪4.94984₪14,849.52
4,500₪4.89320₪22,019.40
Manufacturers Standard Package
Unit Price without VAT:₪9.49000
Unit Price with VAT:₪11.19820