
UAL50-6RJ1 | |
|---|---|
DigiKey Part Number | 696-UAL50-6RJ1-ND |
Manufacturer | |
Manufacturer Product Number | UAL50-6RJ1 |
Description | RES CHAS MNT 50W 6 OHM 5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL50-6RJ1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Pulse Withstanding |
Packaging Bag | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 6 Ohms | Size / Dimension 1.969" L x 1.142" W (50.00mm x 29.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪13.00535 | ₪2,601.07 |
| Unit Price without VAT: | ₪13.00535 |
|---|---|
| Unit Price with VAT: | ₪15.34631 |

