
IRF1404ZPBF | |
|---|---|
DigiKey Part Number | IRF1404ZPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF1404ZPBF |
Description | MOSFET N-CH 40V 180A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF1404ZPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4340 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.13000 | ₪6.13 |
| 10 | ₪3.97100 | ₪39.71 |
| 100 | ₪2.84160 | ₪284.16 |
| 500 | ₪2.78268 | ₪1,391.34 |
| 1,000 | ₪2.58253 | ₪2,582.53 |
| 2,000 | ₪2.39172 | ₪4,783.44 |
| 5,000 | ₪2.29746 | ₪11,487.30 |
| Unit Price without VAT: | ₪6.13000 |
|---|---|
| Unit Price with VAT: | ₪7.23340 |
















