
2SAR372P5T100R | |
|---|---|
DigiKey Part Number | 846-2SAR372P5T100RTR-ND - Tape & Reel (TR) 846-2SAR372P5T100RCT-ND - Cut Tape (CT) 846-2SAR372P5T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR372P5T100R |
Description | TRANS PNP 120V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 360mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.54000 | ₪3.54 |
| 10 | ₪2.20400 | ₪22.04 |
| 100 | ₪1.43930 | ₪143.93 |
| 500 | ₪1.11006 | ₪555.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.00397 | ₪1,003.97 |
| 2,000 | ₪0.91464 | ₪1,829.28 |
| 3,000 | ₪0.86911 | ₪2,607.33 |
| 5,000 | ₪0.81794 | ₪4,089.70 |
| 7,000 | ₪0.78763 | ₪5,513.41 |
| 10,000 | ₪0.75818 | ₪7,581.80 |
| Unit Price without VAT: | ₪3.54000 |
|---|---|
| Unit Price with VAT: | ₪4.17720 |


