
BD2311ANVX-LBE2 | |
---|---|
DigiKey Part Number | 846-BD2311ANVX-LBE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD2311ANVX-LBE2 |
Description | IC GATE DRVR LOW-SIDE 6UDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SSON06RX2020 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.8V, 1.7V | |
Current - Peak Output (Source, Sink) | 5.4A, 2.7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 650ps, 700ps | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | SSON06RX2020 |