
BD450S5WFP-CE2 | |
---|---|
DigiKey Part Number | 846-BD450S5WFP-CE2TR-ND - Tape & Reel (TR) 846-BD450S5WFP-CE2CT-ND - Cut Tape (CT) 846-BD450S5WFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S5WFP-CE2 |
Description | AUTOMOTIVE 500MA 5.0V, FIXED OUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₪4.20000 | ₪4.20 |
10 | ₪3.02900 | ₪30.29 |
25 | ₪2.74040 | ₪68.51 |
100 | ₪2.42100 | ₪242.10 |
250 | ₪2.26900 | ₪567.25 |
500 | ₪2.17742 | ₪1,088.71 |
1,000 | ₪2.10197 | ₪2,101.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₪1.72264 | ₪3,445.28 |
Unit Price without VAT: | ₪4.20000 |
---|---|
Unit Price with VAT: | ₪4.95600 |