
BD9S109NUX-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9S109NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S109NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S109NUX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S109NUX-CE2 |
Description | 2.7V TO 5.5V INPUT, 1A SINGLE SY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package VSON008X2020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.16000 | ₪4.16 |
| 10 | ₪3.02700 | ₪30.27 |
| 25 | ₪2.74040 | ₪68.51 |
| 100 | ₪2.42380 | ₪242.38 |
| 250 | ₪2.27296 | ₪568.24 |
| 500 | ₪2.18206 | ₪1,091.03 |
| 1,000 | ₪2.14242 | ₪2,142.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪1.99503 | ₪7,980.12 |
| 8,000 | ₪1.95333 | ₪15,626.64 |
| 12,000 | ₪1.93245 | ₪23,189.40 |
| Unit Price without VAT: | ₪4.16000 |
|---|---|
| Unit Price with VAT: | ₪4.90880 |

