Converter Offline Flyback Topology 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1R00149F-E2

DigiKey Part Number
BM1R00149F-E2TR-ND - Tape & Reel (TR)
BM1R00149F-E2CT-ND - Cut Tape (CT)
BM1R00149F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1R00149F-E2
Description
IC OFFLINE SWITCH FLYBACK 8SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BM1R00149F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
28 V
Voltage - Supply (Vcc/Vdd)
2.7V ~ 32V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪2.60521₪6,513.02
5,000₪2.54665₪12,733.25
7,500₪2.51732₪18,879.90
12,500₪2.48485₪31,060.62
Manufacturers Standard Package
Unit Price without VAT:₪2.60521
Unit Price with VAT:₪3.07415