24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
ATS024T-W240V

ATS024T-W240V

DigiKey Part Number
3827-ATS024T-W240V-ND
Manufacturer
Adapter Technology
Manufacturer Product Number
ATS024T-W240V
Description
24W AC Adapter
Customer Reference
Detailed Description
24V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adapter Technology
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
1A
Power (Watts)
24 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
-
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
2.95" L x 1.42" W x 2.60" H (75.0mm x 36.0mm x 66.0mm)
Approval Agency
CB, CCC, CE, cULus, FCC, GS, LPS, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Rose Batteries/Rose Electronics Distributing
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.