25CHV330M10X10.5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 2,295
Unit Price: ₪2.67000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: ₪1.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 535
Unit Price: ₪1.39000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 659
Unit Price: ₪2.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 450
Unit Price: ₪1.29000
Datasheet

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: ₪0.71701

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: ₪0.52660
New Product
Image for 25CHV330M10X10.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25CHV330M10X10.5

DigiKey Part Number
1189-25CHV330M10X10.5TR-ND - Tape & Reel (TR)
1189-25CHV330M10X10.5CT-ND - Cut Tape (CT)
1189-25CHV330M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25CHV330M10X10.5
Description
CAP HYBRID SMD 25V 330UF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
540 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PHV330M10X10.5Rubycon2,2951189-4297-1-ND₪2.67000Parametric Equivalent
EHCSA025M3311010TEaton - Electronics Division0283-EHCSA025M3311010TCT-ND₪1.29000Parametric Equivalent
GYC1E331MCQ1GSNichicon535GYC1E331MCQ1CT-ND₪1.39000Parametric Equivalent
HHXE250ARA331MJA0GChemi-Con659565-HHXE250ARA331MJA0GCT-ND₪2.21000Parametric Equivalent
HHXE250GRA331MJA0GChemi-Con450565-HHXE250GRA331MJA0GCT-ND₪1.29000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪5.13000₪5.13
10₪3.33000₪33.30
50₪2.56980₪128.49
100₪2.33020₪233.02
500₪1.91744₪958.72
1,000₪1.78747₪1,787.47
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₪1.67945₪3,358.90
4,000₪1.58975₪6,359.00
6,000₪1.54452₪9,267.12
10,000₪1.49411₪14,941.10
14,000₪1.46449₪20,502.86
20,000₪1.43588₪28,717.60
Manufacturers Standard Package
Unit Price without VAT:₪5.13000
Unit Price with VAT:₪6.05340