
SS2-T-8-A-1 | |
|---|---|
DigiKey Part Number | 2524-SS2-T-8-A-1-ND |
Manufacturer | |
Manufacturer Product Number | SS2-T-8-A-1 |
Description | SWITCH JOYSTICK DIGITAL 5A 250V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Switch Function | 4-Way Directional | |
Output | Digital (Mechanical Switch) | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -23°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |


